Part Details for HW316 by NTE Electronics Inc
Overview of HW316 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C4885
|
Newark | Resistor, Metal Film, 16Kohm, 2%, Axial, Resistance:16Kohm, Product Range:Hw Series, Power Rating:500Mw, Resistance Tolerance:± 2%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film Rohs Compliant: Yes |Nte Electronics HW316 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Res Metal Film 16K Ohm 2% 0.5W(1/2W) ±200ppm/°C Conformal AXL RoHS: Compliant |
18 In Stock |
|
$0.7810 / $1.2870 | Buy Now |