There are no models available for this part yet.
Overview of HW363012SSHK by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HW363012SSHK by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27Y3420
|
Newark | Enclosure, Wall Mount, 304 Ss, Natural, Enclosure Type:Wall Mount, Enclosure Material:304 Stainless Steel, External Height - Metric:914Mm, External Width - Metric:762Mm, External Depth - Metric:305Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Hammond HW363012SSHK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$2,087.5500 / $2,125.5400 | Buy Now | |
DISTI #
3937-HW363012SSHK-ND
|
DigiKey | BOX S STL NATURAL 30"L X 12"W Min Qty: 1 Lead time: 3 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$3,997.9635 / $4,674.5500 | Buy Now | |
DISTI #
164-HW363012SSHK-ND
|
DigiKey | BOX S STL NATURAL 30"L X 12"W Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,161.2800 | Buy Now | |
DISTI #
546-HW363012SSHK
|
Mouser Electronics | Electrical Enclosures N4X Wallmt, Hinged w/handle - 36 x 30 x 12 - 304 SS RoHS: Compliant | 0 |
|
$2,430.7200 | Order Now | |
DISTI #
71147608
|
RS | Enclosure, Wallmount, Hinge Door, Stainless Steel, NEMA 4X, 36 x 30 x 12in | Hammond Manufacturing HW363012SSHK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,455.0300 | RFQ | |
Onlinecomponents.com | N4X Wallmt, Hinged w/handle - 36 x 30 x 12 - 304 SS RoHS: Compliant | 16 Factory Stock |
|
$2,162.3500 / $2,320.1500 | Buy Now | ||
Powell Electronics | N4X-304 36X30X12 W/HDL Min Qty: 1 | 11 |
|
$2,198.8800 / $2,571.0000 | Buy Now | ||
Master Electronics | N4X Wallmt, Hinged w/handle - 36 x 30 x 12 - 304 SS RoHS: Compliant | 16 Factory Stock |
|
$2,162.3500 / $2,320.1500 | Buy Now |