Part Details for HW36308SSHK by Hammond Manufacturing
Overview of HW36308SSHK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW36308SSHK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y3424
|
Newark | Enclosure, Wall Mount, 304 Ss, Natural, Enclosure Type:Wall Mount, Enclosure Material:304 Stainless Steel, External Height - Metric:914Mm, External Width - Metric:762Mm, External Depth - Metric:203Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Hammond HW36308SSHK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$1,851.0600 / $1,884.7500 | Buy Now |
DISTI #
3937-HW36308SSHK-ND
|
DigiKey | BOX S STL NATURAL 30"L X 8"W Min Qty: 1 Lead time: 3 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$3,545.0725 / $4,145.0000 | Buy Now |
DISTI #
164-HW36308SSHK-ND
|
DigiKey | BOX S STL NATURAL 30"L X 8"W Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,916.4500 | Buy Now |
DISTI #
546-HW36308SSHK
|
Mouser Electronics | Electrical Enclosures N4X Wallmt, Hinged w/handle - 36 x 30 x 8 - 304 SS RoHS: Compliant | 0 |
|
$1,916.4400 | Order Now |
DISTI #
71147614
|
RS | Enclosure, Wallmount, Hinge Door, Stainless Steel, NEMA 4X, 36 x 30 x 83in | Hammond Manufacturing HW36308SSHK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,343.1300 | RFQ |
|
Onlinecomponents.com | N4X Wallmt, Hinged w/handle - 36 x 30 x 8 - 304 SS RoHS: Compliant | 4 Factory Stock |
|
$1,946.6000 / $2,057.3200 | Buy Now |
|
Powell Electronics | N4X-304 36X30X8 W/HDL Min Qty: 1 | 3 |
|
$1,949.7900 / $2,279.7500 | Buy Now |
|
Master Electronics | N4X Wallmt, Hinged w/handle - 36 x 30 x 8 - 304 SS RoHS: Compliant | 4 Factory Stock |
|
$1,946.6000 / $2,057.3200 | Buy Now |