There are no models available for this part yet.
Overview of HW4B-A4F10-B by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Price & Stock for HW4B-A4F10-B by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05N7853
|
Newark | 22Mm Pushbutton Black Rohs Compliant: Yes |Idec HW4B-A4F10-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0700 / $34.0400 | Buy Now | |
DISTI #
1885-HW4B-A4F10-B-ND
|
DigiKey | 22MM PUSHBUTTON BLACK Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.1300 | Buy Now | |
DISTI #
199-HW4BA4F10B
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Black | 0 |
|
$23.8800 / $28.1600 | Order Now | |
DISTI #
70914800
|
RS | Pushbutton, HW Series, Metal Bezel, 40mm Mush, Non-Illum, 1NO, Maint, Black | IDEC Corporation HW4B-A4F10-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$22.1600 / $31.2200 | Buy Now | |
Onlinecomponents.com | 22Mm Pushbutton Black Rohs Compliant: Yes |Idec HW4B-A4F10-B RoHS: Compliant | 0 |
|
$21.0500 / $27.8700 | Buy Now | ||
DISTI #
000000000003385094
|
Sager | Pushbutton Switches 22mm Pushbutton Black Min Qty: 1 | 0 |
|
$23.9700 / $28.7500 | Buy Now | |
Master Electronics | 22Mm Pushbutton Black Rohs Compliant: Yes |Idec HW4B-A4F10-B RoHS: Compliant | 0 |
|
$21.0500 / $27.8700 | Buy Now |
CAD Models for HW4B-A4F10-B by IDEC Corporation
Part Data Attributes for HW4B-A4F10-B by IDEC Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.35
|
Actuator Length
|
0.913 inch
|
Actuator Travel
|
10 mm
|
Actuator Type
|
ROUND BUTTON TYPE
|
Body Breadth
|
29.4 mm
|
Body Height
|
89.4 mm
|
Body Length or Diameter
|
41.4 mm
|
Bushing Diameter
|
1.57 inch
|
Center Contact Material
|
SILVER
|
Center Contact Plating
|
GOLD
|
Contact (AC) Max Rating R Load
|
10A@24VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Rating R Load
|
10A@24VDC
|
Contact Resistance
|
0.05 mΩ
|
Contact Voltage(AC)-Max
|
24 V
|
Contact Voltage(DC)-Max
|
24 V
|
End Contact Material
|
SILVER
|
End Contact Plating
|
GOLD
|
Mounting Feature
|
DIN-RAIL MOUNT
|
Operating Force-Max
|
3.3 N
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-25 °C
|
Sealing
|
IP20; IP65
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPST
|
Switch Type
|
PUSHBUTTON SWITCH
|
Termination Type
|
SNAP ON
|