Part Details for HW4B-A4F11-G by IDEC Corporation
Overview of HW4B-A4F11-G by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW4B-A4F11-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-HW4B-A4F11-G-ND
|
DigiKey | 22MM PUSHBUTTON GREEN Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.6400 | Buy Now |
DISTI #
199-HW4BA4F11G
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Green | 0 |
|
$33.3500 / $34.7500 | Order Now |
DISTI #
70174071
|
RS | Switch, Pushbutton, MaintAEd, 1 NO, 1 NC, 22mm, Metal Bzl, 40mm Mshrm, Green | IDEC Corporation HW4B-A4F11-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.6600 / $40.7300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.9700 / $34.3800 | Buy Now |
DISTI #
000000000003385101
|
Sager | Pushbutton Switches 22mm Pushbutton Green Min Qty: 1 | 0 |
|
$29.5700 / $35.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$25.9700 / $34.3800 | Buy Now |