There are no models available for this part yet.
Overview of HW4B-A4F22-B by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Price & Stock for HW4B-A4F22-B by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1885-HW4B-A4F22-B-ND
|
DigiKey | PUSHBUTTON MAINTAINED BLACK Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.1700 | Buy Now | |
DISTI #
199-HW4BA4F22B
|
Mouser Electronics | Pushbutton Switches Pushbutton Maintained Black | 0 |
|
$41.4200 / $44.7100 | Order Now | |
DISTI #
71779238
|
RS | Pushbutton Maintained Black | IDEC Corporation HW4B-A4F22-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$53.5400 / $70.4400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.3600 / $48.1300 | Buy Now | ||
DISTI #
000000000005006208
|
Sager | Pushbutton Switches Pushbutton Maintained Black Min Qty: 1 | 0 |
|
$41.3900 / $45.8500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$36.3600 / $48.1300 | Buy Now |
CAD Models for HW4B-A4F22-B by IDEC Corporation
Part Data Attributes for HW4B-A4F22-B by IDEC Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.35
|
Actuator Length
|
0.913 inch
|
Actuator Travel
|
10 mm
|
Actuator Type
|
ROUND BUTTON TYPE
|
Body Breadth
|
29.4 mm
|
Body Height
|
89.4 mm
|
Body Length or Diameter
|
41.4 mm
|
Bushing Diameter
|
1.57 inch
|
Center Contact Material
|
SILVER
|
Center Contact Plating
|
GOLD
|
Contact (AC) Max Rating R Load
|
10A@24VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Rating R Load
|
10A@24VDC
|
Contact Resistance
|
0.05 mΩ
|
Contact Voltage(AC)-Max
|
24 V
|
Contact Voltage(DC)-Max
|
24 V
|
End Contact Material
|
SILVER
|
End Contact Plating
|
GOLD
|
Mounting Feature
|
DIN-RAIL MOUNT
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-25 °C
|
Sealing
|
IP20; IP65
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
4PST
|
Switch Type
|
PUSHBUTTON SWITCH
|
Termination Type
|
SNAP ON
|