Part Details for HW4B-A4F22-G by IDEC Corporation
Overview of HW4B-A4F22-G by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Price & Stock for HW4B-A4F22-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-HW4B-A4F22-G-ND
|
DigiKey | PUSHBUTTON MAINTAINED GREEN Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.1700 | Buy Now |
DISTI #
199-HW4BA4F22G
|
Mouser Electronics | Pushbutton Switches Pushbutton Maintained Green | 0 |
|
$41.4200 / $44.7100 | Order Now |
DISTI #
71779239
|
RS | Pushbutton Maintained Green | IDEC Corporation HW4B-A4F22-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$53.5400 / $70.4400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.3600 / $48.1300 | Buy Now |
DISTI #
000000000005006209
|
Sager | Pushbutton Switches Pushbutton Maintained Green Min Qty: 1 | 0 |
|
$41.3900 / $45.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$36.3600 / $48.1300 | Buy Now |
Part Details for HW4B-A4F22-G
HW4B-A4F22-G CAD Models
HW4B-A4F22-G Part Data Attributes
|
HW4B-A4F22-G
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
HW4B-A4F22-G
IDEC Corporation
Pushbutton Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Length | 0.913 inch | |
Actuator Travel | 10 mm | |
Actuator Type | ROUND BUTTON TYPE | |
Body Breadth | 29.4 mm | |
Body Height | 89.4 mm | |
Body Length or Diameter | 41.4 mm | |
Bushing Diameter | 1.57 inch | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 10A@24VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 24 V | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Mounting Feature | DIN-RAIL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP20; IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SNAP ON |