There are no models available for this part yet.
Overview of HW4B-M1F10-Y by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HW4B-M1F10-Y by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87H7212
|
Newark | 22Mm Pushbutton Yellow Rohs Compliant: Yes |Idec HW4B-M1F10-Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6500 / $18.7000 | Buy Now | |
DISTI #
1885-HW4B-M1F10-Y-ND
|
DigiKey | 22MM PUSHBUTTON YELLOW Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.2800 | Buy Now | |
DISTI #
199-HW4BM1F10Y
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 22mm Pushbutton Yellow RoHS: Compliant | 1 |
|
$11.4400 / $17.9800 | Buy Now | |
DISTI #
70914112
|
RS | Pushbutton, HW Series, Metal Bezel, Flush, Non-Illum, 1NO, Mom, Yellow | IDEC Corporation HW4B-M1F10-Y RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$13.0200 / $18.3400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.5300 / $13.9400 | Buy Now | ||
DISTI #
000000000003385175
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 22mm Pushbutton Yellow Min Qty: 1 | 0 |
|
$11.9900 / $14.3900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$10.5300 / $13.9400 | Buy Now |
CAD Models for HW4B-M1F10-Y by IDEC Corporation
Part Data Attributes for HW4B-M1F10-Y by IDEC Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Switch Type
|
PUSHBUTTON SWITCH
|