Part Details for HW4B-M1P02R by IDEC Corporation
Overview of HW4B-M1P02R by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW4B-M1P02R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ5224
|
Newark | Pb Switch, Dpst-Nc, 10A, 110Vac, Panel, Product Range:Hw Series, Panel Cutout Diameter:22Mm, Contact Configuration:Dpst-Nc, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Red, Ip Rating:Ip65 Rohs Compliant: Yes |Idec HW4B-M1P02R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2400 / $29.2200 | Buy Now |
DISTI #
1885-HW4B-M1P02R-ND
|
DigiKey | 22MM MOMENTARY PUSHBUTTON RED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.3900 | Buy Now |
DISTI #
199-HW4B-M1P02R
|
Mouser Electronics | Pushbutton Switches 22mm Momentary Pushbutton Red | 0 |
|
$21.2600 / $27.2000 | Order Now |
DISTI #
72302481
|
RS | 22mm Momentary Pushbutton Red | IDEC Corporation HW4B-M1P02R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.5800 / $28.1000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.0700 / $23.9200 | Buy Now |
DISTI #
000000000006281592
|
Sager | Pushbutton Switches 22mm Momentary Pushbutton Red Min Qty: 1 | 0 |
|
$20.5800 / $24.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.0700 / $23.9200 | Buy Now |