There are no models available for this part yet.
Overview of HW4B-M1P02S by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HW4B-M1P02S by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24AJ5225
|
Newark | Pb Switch, Dpst-Nc, 10A, 110Vac, Panel, Product Range:Hw Series, Panel Cutout Diameter:22Mm, Contact Configuration:Dpst-Nc, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Blue, Ip Rating:Ip65Rohs Compliant: Yes |Idec HW4B-M1P02S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4100 / $30.6800 | Buy Now | |
DISTI #
1885-HW4B-M1P02S-ND
|
DigiKey | 22MM MOMENTARY PUSHBUTTON BLU Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.4900 | Buy Now | |
DISTI #
199-HW4B-M1P02S
|
Mouser Electronics | Pushbutton Switches 22mm Momentary Pushbutton Blu | 0 |
|
$24.7500 / $28.8000 | Order Now | |
DISTI #
72302482
|
RS | 22mm Momentary Pushbutton Blue | IDEC Corporation HW4B-M1P02S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.9400 / $25.9000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.9800 / $25.1200 | Buy Now | ||
DISTI #
000000000006281593
|
Sager | Pushbutton Switches 22mm Momentary Pushbutton Blu Min Qty: 1 | 0 |
|
$21.6000 / $25.9200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$18.9800 / $25.1200 | Buy Now |