There are no models available for this part yet.
Overview of HW4B-M1P22W by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HW4B-M1P22W by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24AJ5250
|
Newark | Pb Switch, Dpst-No/Nc, 10A, 110Vac/Panel, Product Range:Hw Series, Panel Cutout Diameter:22Mm, Contact Configuration:Dpst-No, Dpst-Nc, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:White Rohs Compliant: Yes |Idec HW4B-M1P22W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.4000 / $52.0600 | Buy Now | |
DISTI #
1885-HW4B-M1P22W-ND
|
DigiKey | 22MM MOMENTARY PUSHBUTTON WHT Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.2000 | Buy Now | |
DISTI #
199-HW4B-M1P22W
|
Mouser Electronics | Pushbutton Switches 22mm Momentary Pushbutton Wht | 0 |
|
$39.3100 / $43.0700 | Order Now | |
DISTI #
72302507
|
RS | 22mm Momentary Pushbutton White | IDEC Corporation HW4B-M1P22W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$40.4100 / $44.9000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.2400 / $42.6200 | Buy Now | ||
DISTI #
000000000006281618
|
Sager | Pushbutton Switches 22mm Momentary Pushbutton Wht Min Qty: 1 | 0 |
|
$36.6600 / $43.9800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$32.2400 / $42.6200 | Buy Now |