Part Details for HW4B-M4F10-G by IDEC Corporation
Overview of HW4B-M4F10-G by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW4B-M4F10-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N8117
|
Newark | Pushbutton Switch, Spst, Product Range:Hw Series, Panel Cutout Diameter:22.3Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Mushroom, Actuator/Cap Colour:Green, Contact Current Ac Max:10A Rohs Compliant: Yes |Idec HW4B-M4F10-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9900 / $25.1100 | Buy Now |
DISTI #
1885-HW4B-M4F10-G-ND
|
DigiKey | 22MM PUSHBUTTON GREEN Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.0400 | Buy Now |
DISTI #
199-HW4BM4F10G
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 22mm Pushbutton Green RoHS: Compliant | 0 |
|
$15.1200 / $24.1000 | Order Now |
DISTI #
70174103
|
RS | SWITCH, PUSH BUTTON 22MM MAINTAINED 40MM MUSHROOM, GREEN 1NO | IDEC Corporation HW4B-M4F10-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 19 |
|
$17.4500 / $24.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.9700 / $19.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.9700 / $19.8200 | Buy Now |
|
Neutron USA | SWITCH, PUSH BUTTON 22MM MAINTAINED 40MM MUSHROOM, GREEN 1NO | 19 |
|
$57.1100 | Buy Now |