There are no models available for this part yet.
Overview of HW4B-M4P11Y by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HW4B-M4P11Y by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24AJ5287
|
Newark | Pb Switch, Spst-No/Nc, 10A, 110Vac/Panel, Product Range:Hw Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spst-No, Spst-Nc, Switch Operation:Momentary, Pushbutton Actuator Style:Mushroom, Actuator/Cap Colour:Yellow Rohs Compliant: Yes |Idec HW4B-M4P11Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.0900 / $39.0900 | Buy Now | |
DISTI #
1885-HW4B-M4P11Y-ND
|
DigiKey | 22MM MOMENTARY PUSHBUTTON YEL Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.5500 | Buy Now | |
DISTI #
199-HW4B-M4P11Y
|
Mouser Electronics | Pushbutton Switches 22mm Momentary Pushbutton Yel | 0 |
|
$32.6000 / $37.9900 | Order Now | |
DISTI #
72302544
|
RS | 22mm Momentary Pushbutton Yellow | IDEC Corporation HW4B-M4P11Y RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.3400 / $33.7200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.1700 / $32.0000 | Buy Now | ||
DISTI #
000000000006281657
|
Sager | Pushbutton Switches 22mm Momentary Pushbutton Yel Min Qty: 1 | 0 |
|
$27.5200 / $33.0300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$24.1700 / $32.0000 | Buy Now |