There are no models available for this part yet.
Overview of HW4B-V4F11-R-EMO-2 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HW4B-V4F11-R-EMO-2 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42K8218
|
Newark | 22Mm Emergency-Stop Rohs Compliant: Yes |Idec HW4B-V4F11-R-EMO-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.8500 / $62.5800 | Buy Now | |
DISTI #
1885-HW4B-V4F11-R-EMO-2-ND
|
DigiKey | SWITCH E-STOP 22MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.7600 | Buy Now | |
DISTI #
199-HW4BV4F11REMO2
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop RoHS: Compliant | 1 |
|
$39.6300 / $46.1000 | Buy Now | |
DISTI #
71779283
|
RS | 22mm Emergency-Stop | IDEC Corporation HW4B-V4F11-R-EMO-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$48.1800 / $62.5800 | Buy Now | |
Onlinecomponents.com | Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount RoHS: Compliant |
9 In Stock |
|
$35.9300 / $46.3500 | Buy Now | ||
DISTI #
000000000003385444
|
Sager | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop Min Qty: 1 | 0 |
|
$42.4800 / $47.0600 | Buy Now | |
Master Electronics | Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount RoHS: Compliant |
9 In Stock |
|
$35.9300 / $46.3500 | Buy Now |
CAD Models for HW4B-V4F11-R-EMO-2 by IDEC Corporation
Part Data Attributes for HW4B-V4F11-R-EMO-2 by IDEC Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Switch Type
|
PUSHBUTTON SWITCH
|