Part Details for HW4B-Y2F02-R by IDEC Corporation
Overview of HW4B-Y2F02-R by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW4B-Y2F02-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N8200
|
Newark | 22Mm Emergency-Stop Rohs Compliant: Yes |Idec HW4B-Y2F02-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.8100 / $50.0600 | Buy Now |
DISTI #
1885-HW4B-Y2F02-R-ND
|
DigiKey | SWITCH E-STOP 22MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.5000 | Buy Now |
DISTI #
199-HW4BY2F02R
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop | 0 |
|
$43.4900 / $43.5000 | Order Now |
DISTI #
71047018
|
RS | 22mm Emergency-Stop Push-Pull Red 0NO+2NC | IDEC Corporation HW4B-Y2F02-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$55.2500 / $71.7500 | Buy Now |
|
Onlinecomponents.com | Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount RoHS: Compliant |
25 In Stock |
|
$39.6000 / $78.3700 | Buy Now |
DISTI #
73173009
|
Verical | Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount Min Qty: 1 Package Multiple: 1 Date Code: 2345 | Americas - 24 |
|
$52.5720 / $101.8810 | Buy Now |
DISTI #
000000000003385470
|
Sager | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop Min Qty: 1 | 0 |
|
$35.2400 / $42.2900 | Buy Now |
|
Master Electronics | Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount RoHS: Compliant |
25 In Stock |
|
$39.6000 / $78.3700 | Buy Now |