Part Details for HW4K-33DP20 by IDEC Corporation
Overview of HW4K-33DP20 by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW4K-33DP20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ5373
|
Newark | Key Operated Sw, Dpst, 10A, 110Vac, 3Pos, Switch Operation:Spring Return Two Way, Contact Configuration:Dpst-No, Product Range:Hw Series, No. Of Switch Positions:3 Position, Switch Terminals:Push In, Contact Current Max:10A Rohs Compliant: Yes |Idec HW4K-33DP20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.2700 / $63.6700 | Buy Now |
DISTI #
199-HW4K-33DP20
|
Mouser Electronics | Pushbutton Switches 22mm 3-pos Key Switch | 0 |
|
$51.6400 / $55.4900 | Order Now |
DISTI #
72302618
|
RS | 22mm 3-pos Key Switch | IDEC Corporation HW4K-33DP20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.9400 / $55.4900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.9800 / $56.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$42.9800 / $56.8900 | Buy Now |