Part Details for HW4L-A1F10QD-R-120V by IDEC Corporation
Overview of HW4L-A1F10QD-R-120V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1254STL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 3A 400Mohm DPAK(S)/To-252 | |
2SK1254L-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 3A 400Mohm DPAK(L)-(1)/To-251 |
Price & Stock for HW4L-A1F10QD-R-120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M0467
|
Newark | 22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec HW4L-A1F10QD-R-120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.1000 / $52.9400 | Buy Now |
DISTI #
1885-HW4L-A1F10QD-R-120V-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.1200 | Buy Now |
DISTI #
199-HW4LA1F10QDR120V
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 0 |
|
$41.1200 / $42.7100 | Order Now |
DISTI #
70174368
|
RS | Pushbutton, HW Series, Metal Bzl, Flush, Illum, LED, 1NC, Main, Red, 120VAC | IDEC Corporation HW4L-A1F10QD-R-120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 59 |
|
$39.9800 / $44.4200 | Buy Now |
|
Onlinecomponents.com | Pushbutton, HW Series, Metal Bzl, Flush, LED, 1NC, Main, Red, 120VAC RoHS: Compliant |
10 In Stock |
|
$33.6500 / $47.1100 | Buy Now |
DISTI #
000000000003386663
|
Sager | Pushbutton Switches 22mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$34.4000 / $43.2800 | Buy Now |
|
Master Electronics | Pushbutton, HW Series, Metal Bzl, Flush, LED, 1NC, Main, Red, 120VAC RoHS: Compliant |
10 In Stock |
|
$33.6500 / $47.1100 | Buy Now |