Part Details for HW4L-A4F20QD-G-240V by IDEC Corporation
Overview of HW4L-A4F20QD-G-240V by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW4L-A4F20QD-G-240V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N9797
|
Newark | 22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec HW4L-A4F20QD-G-240V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.4100 / $51.1600 | Buy Now |
DISTI #
1885-HW4L-A4F20QD-G-240V-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.5900 | Buy Now |
DISTI #
199-HW4LA4F20QDG240V
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 0 |
|
$41.3200 / $50.1600 | Order Now |
DISTI #
71817352
|
RS | 22mm Pushbutton Illuminated | IDEC Corporation HW4L-A4F20QD-G-240V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$51.1400 / $67.2800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.5300 / $45.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$34.5300 / $45.7200 | Buy Now |