There are no models available for this part yet.
Overview of HW4L-AF2F10QD-G-240V by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6417750RF240V | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HD6417750RX240V | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HD6417750RBG240V | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for HW4L-AF2F10QD-G-240V by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1885-HW4L-AF2F10QD-G-240V-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.4200 | Buy Now | |
DISTI #
199-W4LAF2F10QDG240V
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 0 |
|
$40.2100 / $43.4100 | Order Now | |
DISTI #
71817393
|
RS | 22mm Pushbutton Illuminated | IDEC Corporation HW4L-AF2F10QD-G-240V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.2900 / $44.4000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.8700 / $45.7800 | Buy Now | ||
DISTI #
000000000005006408
|
Sager | Pushbutton Switches 22mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$40.2000 / $44.5300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$34.8700 / $45.7800 | Buy Now |