Part Details for HW4L-M1F11QD-R-24V by IDEC Corporation
Overview of HW4L-M1F11QD-R-24V by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
S5499-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
T6650-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for HW4L-M1F11QD-R-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-HW4L-M1F11QD-R-24V-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.7100 | Buy Now |
DISTI #
199-HW4LM1F11QDR24V
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 0 |
|
$31.6700 / $37.8100 | Order Now |
DISTI #
70172693
|
RS | Pushbutton, HW Series, Metal Bzl, Flush, Illum, LED, 1NO-1NC, Mom, Red, 24VDC | IDEC Corporation HW4L-M1F11QD-R-24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1 |
|
$30.2800 / $39.3200 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. DPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount RoHS: Compliant | 0 |
|
$29.5700 / $39.1000 | Buy Now |
DISTI #
000000000003387274
|
Sager | Pushbutton Switches 22mm Pushbutton Illuminated Min Qty: 1 | 5 |
|
$33.6300 / $40.3500 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. DPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount RoHS: Compliant | 0 |
|
$29.5700 / $39.1000 | Buy Now |