There are no models available for this part yet.
Overview of HW4L-M1F11QD-S-24V by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
S5499-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
T6650-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for HW4L-M1F11QD-S-24V by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05N9987
|
Newark | 22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec HW4L-M1F11QD-S-24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.4000 / $60.3000 | Buy Now | |
DISTI #
1885-HW4L-M1F11QD-S-24V-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.5000 | Buy Now | |
DISTI #
199-HW4LM1F11QDS24V
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated RoHS: Compliant | 0 |
|
$41.3200 / $44.2100 | Order Now | |
DISTI #
70920212
|
RS | Pushbutton, HW Series, Metal Bzl, Flush, Illum, LED, 1NO-1NC, Mom, Blu, 24VDC | IDEC Corporation HW4L-M1F11QD-S-24V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$39.6000 / $51.4200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
4 In Stock |
|
$41.9000 / $85.7000 | Buy Now | ||
DISTI #
000000000003387278
|
Sager | Pushbutton Switches 22mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$40.9400 / $45.3400 | Buy Now | |
Master Electronics | RoHS: Compliant |
4 In Stock |
|
$41.9000 / $85.7000 | Buy Now |
CAD Models for HW4L-M1F11QD-S-24V by IDEC Corporation
Part Data Attributes for HW4L-M1F11QD-S-24V by IDEC Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Switch Type
|
PUSHBUTTON SWITCH
|