Part Details for HW4L-M1F20M4D-W by IDEC Corporation
Overview of HW4L-M1F20M4D-W by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for HW4L-M1F20M4D-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06N0001
|
Newark | Ld R/F 240V Tr Rohs Compliant: Yes |Idec HW4L-M1F20M4D-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.0100 / $66.8300 | Buy Now |
DISTI #
1885-HW4L-M1F20M4D-W-ND
|
DigiKey | LD R/F 240V TR Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.5900 | Buy Now |
DISTI #
199-HW4LM1F20M4DW
|
Mouser Electronics | Pushbutton Switches LD R/F 240V TR | 0 |
|
$51.3800 / $55.4600 | Order Now |
DISTI #
71817606
|
RS | LD R/F 240V TR | IDEC Corporation HW4L-M1F20M4D-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$65.9000 / $86.7200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.1100 / $59.7100 | Buy Now |
DISTI #
000000000003387291
|
Sager | Pushbutton Switches LD R/F 240V TR Min Qty: 1 | 0 |
|
$51.3500 / $56.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$45.1100 / $59.7100 | Buy Now |
Part Details for HW4L-M1F20M4D-W
HW4L-M1F20M4D-W CAD Models
HW4L-M1F20M4D-W Part Data Attributes
|
HW4L-M1F20M4D-W
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
HW4L-M1F20M4D-W
IDEC Corporation
Pushbutton Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Length | 0.512 inch | |
Actuator Travel | 10 mm | |
Actuator Type | ROUND BUTTON TYPE | |
Body Breadth | 29.4 mm | |
Body Height | 109.5 mm | |
Body Length or Diameter | 41.4 mm | |
Bushing Diameter | 1.14 inch | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 10A@24VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 24 V | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Illumination | WHITE LED | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP20; IP65 | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SCREW |