Part Details for HW4L-M2F11QD-R-24V by IDEC Corporation
Overview of HW4L-M2F11QD-R-24V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Price & Stock for HW4L-M2F11QD-R-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06N0187
|
Newark | 22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec HW4L-M2F11QD-R-24V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.1700 / $45.4800 | Buy Now |
DISTI #
1885-HW4L-M2F11QD-R-24V-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.5200 | Buy Now |
DISTI #
199-HW4LM2F11QDR24V
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 1 |
|
$31.9000 / $39.5800 | Buy Now |
DISTI #
70920251
|
RS | Pushbutton, HW Series, Metal Bzl, Extend, Illum, LED, 1NO-1NC, Mom, Red, 24VDC | IDEC Corporation HW4L-M2F11QD-R-24V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 14 |
|
$31.0900 / $40.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
60 In Stock |
|
$30.7800 / $42.8800 | Buy Now |
DISTI #
64144242
|
Verical | Switch Push Button N.O./N.C. DPST Extended Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount Min Qty: 2 Package Multiple: 1 Date Code: 2242 | Americas - 58 |
|
$39.8801 / $54.2785 | Buy Now |
|
Master Electronics | RoHS: Compliant |
60 In Stock |
|
$30.7800 / $42.8800 | Buy Now |
Part Details for HW4L-M2F11QD-R-24V
HW4L-M2F11QD-R-24V CAD Models
HW4L-M2F11QD-R-24V Part Data Attributes
|
HW4L-M2F11QD-R-24V
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
HW4L-M2F11QD-R-24V
IDEC Corporation
Pushbutton Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Length | 0.512 inch | |
Actuator Travel | 10 mm | |
Actuator Type | ROUND BUTTON TYPE | |
Body Breadth | 29.4 mm | |
Body Height | 85.5 mm | |
Body Length or Diameter | 41.4 mm | |
Bushing Diameter | 1.14 inch | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 10A@24VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 24 V | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Illumination | RED LED | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP20; IP65 | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SCREW |