Part Details for HW4L-MF2F01QD-A-120V by IDEC Corporation
Overview of HW4L-MF2F01QD-A-120V by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW4L-MF2F01QD-A-120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-HW4L-MF2F01QD-A-120V-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.0100 | Buy Now |
DISTI #
199-W4LMF2F01QDA120V
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 0 |
|
$26.6600 / $36.7800 | Order Now |
DISTI #
71816841
|
RS | 22mm Pushbutton Illuminated | IDEC Corporation HW4L-MF2F01QD-A-120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.7400 / $49.6400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.6200 / $33.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$25.6200 / $33.9200 | Buy Now |