Part Details for HW4L-MF2F11T8D-R by IDEC Corporation
Overview of HW4L-MF2F11T8D-R by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW4L-MF2F11T8D-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-HW4L-MF2F11T8D-R-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.0200 | Buy Now |
DISTI #
199-HW4LMF2F11T8DR
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 0 |
|
$49.3000 / $63.4000 | Order Now |
DISTI #
71816921
|
RS | 22mm Pushbutton Illuminated | IDEC Corporation HW4L-MF2F11T8D-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$65.0200 / $85.5600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.1600 / $58.4600 | Buy Now |
DISTI #
000000000005006684
|
Sager | Pushbutton Switches 22mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$50.2800 / $55.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$44.1600 / $58.4600 | Buy Now |