Part Details for HW4P-1F0-Y by IDEC Corporation
Overview of HW4P-1F0-Y by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW4P-1F0-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06N0476
|
Newark | 22Mm Pilot Light Yellow Rohs Compliant: Yes |Idec HW4P-1F0-Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8900 / $19.2500 | Buy Now |
DISTI #
1885-HW4P-1F0-Y-ND
|
DigiKey | 22MM PILOT LIGHT YELLOW Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.2200 | Buy Now |
DISTI #
199-HW4P1F0Y
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Light Yellow | 0 |
|
$11.0600 / $19.0100 | Order Now |
DISTI #
71631908
|
RS | Panel Mount Indicator 22mm Pilot Light Yellow | IDEC Corporation HW4P-1F0-Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.5700 / $25.3800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.8000 / $14.2900 | Buy Now |
DISTI #
000000000003387774
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Light Yellow Min Qty: 1 | 0 |
|
$12.3000 / $14.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.8000 / $14.2900 | Buy Now |