Part Details for HW4P-1FQD-R-12V by IDEC Corporation
Overview of HW4P-1FQD-R-12V by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW4P-1FQD-R-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06N0441
|
Newark | 22Mm Pilot Light Red Rohs Compliant: Yes |Idec HW4P-1FQD-R-12V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5900 / $25.8900 | Buy Now |
DISTI #
1885-HW4P-1FQD-R-12V-ND
|
DigiKey | 22MM PILOT LIGHT RED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.5000 | Buy Now |
DISTI #
199-HW4P1FQDR12V
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Light Red | 0 |
|
$17.3200 / $25.7700 | Order Now |
DISTI #
71816979
|
RS | Panel Mount Indicator 22mm Pilot Light Red | IDEC Corporation HW4P-1FQD-R-12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.3800 / $31.0300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.0100 / $21.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.0100 / $21.1900 | Buy Now |