There are no models available for this part yet.
Overview of HW4P-1FQD-R-240V by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6417750RF240V | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HD6417750RX240V | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HD6417750RBG240V | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for HW4P-1FQD-R-240V by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1885-HW4P-1FQD-R-240V-ND
|
DigiKey | 22MM PILOT LIGHT RED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.3800 | Buy Now | |
DISTI #
199-HW4P1FQDR240V
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Light Red | 0 |
|
$28.9200 / $29.1600 | Order Now | |
DISTI #
70662195
|
RS | Pilot Light Red 240V Direct LED Full Voltage 22mm Mounting Round flush Len | IDEC Corporation HW4P-1FQD-R-240V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$27.9000 / $30.3300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.5600 / $23.0500 | Buy Now | ||
DISTI #
000000000003387825
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Light Red Min Qty: 1 | 0 |
|
$20.2400 / $24.2900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$17.5600 / $23.0500 | Buy Now |