Part Details for HW582 by NTE Electronics Inc
Overview of HW582 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Price & Stock for HW582
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Resistor - Axial - Metal Film - 1/2W - 8.2M - 2% ±200ppm - Conf. Coat - Pkg : 2 RoHS: Compliant |
32 In Stock |
|
$0.7740 / $1.1800 | Buy Now |
Part Details for HW582
HW582 CAD Models
HW582 Part Data Attributes
|
HW582
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HW582
NTE Electronics Inc
Fixed Resistor, Metal Oxide Film, 0.5W, 8200000ohm, 350V, 2% +/-Tol, 200ppm/Cel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Number of Terminals | 2 | |
Package Diameter | 3.5 mm | |
Package Length | 9.5 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 8200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 350 V |