Part Details for HW7D-B22F2002-WB1 by IDEC Corporation
Overview of HW7D-B22F2002-WB1 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Price & Stock for HW7D-B22F2002-WB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06N0702
|
Newark | Hw Dual Pb Intrlck Flsh/Extnd Rohs Compliant: Yes |Idec HW7D-B22F2002-WB1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.4100 / $58.0800 | Buy Now |
DISTI #
1885-HW7D-B22F2002-WB1-ND
|
DigiKey | HW DUAL PB INTRLCK FLSH/EXTND Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.8900 | Buy Now |
DISTI #
199-HW7DB22F2002WB1
|
Mouser Electronics | Pushbutton Switches HW Dual PB Intrlck Flsh/Extnd | 0 |
|
$46.9100 / $48.2100 | Order Now |
DISTI #
71818503
|
RS | HW Dual PB Intrlck Flsh/Extnd | IDEC Corporation HW7D-B22F2002-WB1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$57.6900 / $75.9200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.2000 / $51.8900 | Buy Now |
DISTI #
000000000003388118
|
Sager | Pushbutton Switches HW Dual PB Intrlck Flsh/Extnd Min Qty: 1 | 0 |
|
$44.6200 / $49.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$39.2000 / $51.8900 | Buy Now |
Part Details for HW7D-B22F2002-WB1
HW7D-B22F2002-WB1 CAD Models
HW7D-B22F2002-WB1 Part Data Attributes
|
HW7D-B22F2002-WB1
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
HW7D-B22F2002-WB1
IDEC Corporation
Pushbutton Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Length | 0.787 inch | |
Actuator Travel | 10 mm | |
Actuator Type | SQUARE BUTTON TYPE | |
Body Breadth | 29.8 mm | |
Body Height | 69.4 mm | |
Body Length or Diameter | 54.8 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 10A@24VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 24 V | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Mounting Feature | DIN-RAIL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP20; IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 4PST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SNAP ON |