Part Details for HW7D-L11F1001H22G-WB1 by IDEC Corporation
Overview of HW7D-L11F1001H22G-WB1 by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Price & Stock for HW7D-L11F1001H22G-WB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-HW7D-L11F1001H22G-WB1-ND
|
DigiKey | HW DUAL PB W/PL MMNTRY FLSH/FL Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.2800 | Buy Now |
DISTI #
199-HW7DL11F1001H22G
|
Mouser Electronics | Pushbutton Switches HW Dual PB w/PL Mmntry Flsh/Fl | 0 |
|
$52.9800 / $68.1300 | Order Now |
DISTI #
71818510
|
RS | HW Dual PB w/PL Mmntry Flsh/Fl | IDEC Corporation HW7D-L11F1001H22G-WB1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$69.8700 / $91.9300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.4600 / $62.8300 | Buy Now |
DISTI #
000000000003388131
|
Sager | Pushbutton Switches HW Dual PB w/PL Mmntry Flsh/Fl Min Qty: 1 | 0 |
|
$54.0300 / $59.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$47.4600 / $62.8300 | Buy Now |
Part Details for HW7D-L11F1001H22G-WB1
HW7D-L11F1001H22G-WB1 CAD Models
HW7D-L11F1001H22G-WB1 Part Data Attributes
|
HW7D-L11F1001H22G-WB1
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
HW7D-L11F1001H22G-WB1
IDEC Corporation
Pushbutton Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Length | 0.787 inch | |
Actuator Travel | 10 mm | |
Actuator Type | SQUARE BUTTON TYPE | |
Body Breadth | 29.8 mm | |
Body Height | 69.4 mm | |
Body Length or Diameter | 54.8 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 10A@24VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 24 V | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Mounting Feature | DIN-RAIL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP20; IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SNAP ON |