Part Details for HW7D-L11F1111Q4G-GR by IDEC Corporation
Overview of HW7D-L11F1111Q4G-GR by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW7D-L11F1111Q4G-GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06N1251
|
Newark | Pushbutton Switch, Spdt, Product Range:Hw Series, Panel Cutout Diameter:22.3Mm, Contact Configuration:Dpst-No, Dpst-Nc, Switch Operation:Momentary, Pushbutton Actuator Style:Double Headed - Square Flush, Contact Current Ac Max:10A Rohs Compliant: Yes |Idec HW7D-L11F1111Q4G-GR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.0000 / $63.8200 | Buy Now |
DISTI #
1885-HW7D-L11F1111Q4G-GR-ND
|
DigiKey | HW DUAL PB W/PL MMNTRY FLSH/FL Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.1800 | Buy Now |
DISTI #
199-W7DL11F1111Q4GGR
|
Mouser Electronics | Pushbutton Switches HW Dual PB w/PL Mmntry Flsh/Fl RoHS: Compliant | 0 |
|
$45.8300 / $50.6700 | Order Now |
DISTI #
70174052
|
RS | SWITCH, DUAL PUSHBUTTON 22MM MOMENTARY, FLUSH TOP AND BOTTOM, GRN TOP, RED BOTTOM | IDEC Corporation HW7D-L11F1111Q4G-GR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$40.5800 / $52.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.6900 / $53.4100 | Buy Now |
DISTI #
000000000003388276
|
Sager | Pushbutton Switches HW Dual PB w/PL Mmntry Flsh/Fl Min Qty: 1 | 0 |
|
$46.9000 / $51.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$40.6900 / $53.4100 | Buy Now |