HWD13
Description: Fixed Resistor, Metal Oxide Film, 0.5W, 0.13ohm, 300V, 5% +/-Tol, 100ppm/Cel

Overview of HWD13 by NTE Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Space Technology Industrial Automation Aerospace and Defense Electronic Manufacturing

CAD Models for HWD13 by NTE Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HWD13 by NTE Electronics Inc

HWD13
NTE Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NTE ELECTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Flameproof
Number of Terminals
2
Package Diameter
3.5 mm
Package Length
9.5 mm
Package Style
Axial
Rated Power Dissipation (P)
0.5 W
Resistance
0.13 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL OXIDE FILM
Temperature Coefficient
100 ppm/°C
Tolerance
5%
Working Voltage
300 V
Want to compare parts?
  1. HWD13
    NTE Electronics Inc
    Fixed Resistor, Metal Oxide Film, 0.5W, 0.13ohm, 300V, 5% +/-Tol, 100ppm/Cel
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HWD13 by NTE Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HWD13 by NTE Electronics Inc

Select Manufacturer
Which Manufacturer of HWD13 would you like to use for your alert(s)?
  • Please alert me when HWD13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HWD13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HWD13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HWD13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HWD13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HWD13 by NTE Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: