Part Details for HWD91 by NTE Electronics Inc
Overview of HWD91 by NTE Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Part Details for HWD91
HWD91 CAD Models
HWD91 Part Data Attributes
|
HWD91
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HWD91
NTE Electronics Inc
Fixed Resistor, Metal Oxide Film, 0.5W, 0.91ohm, 300V, 5% +/-Tol, 100ppm/Cel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Number of Terminals | 2 | |
Package Diameter | 3.5 mm | |
Package Length | 9.5 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 0.91 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 300 V |