Part Details for HX 2.54-2P CJGT by hanxia
Overview of HX 2.54-2P CJGT by hanxia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HX 2.54-2P CJGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2 positions SPST 24V Black 25mA 3000 times Flat Toggle Raised Style DIP-4P5.08x6mm DIP Switches ROHS | 460 |
|
$0.1665 / $0.3059 | Buy Now |