There are no models available for this part yet.
Overview of HX 2.54-3P TPGT by hanxia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HX 2.54-3P TPGT by hanxia
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 3 positions SPST 24V Black 25mA 3000 times Flat Toggle Raised Style SMD DIP Switches ROHS | 627 |
|
$0.2040 / $0.3665 | Buy Now |