Part Details for HX CY54-33UH by hanxia
Overview of HX CY54-33UH by hanxia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL3012-333MEB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1212, | |
XFL3010-333MEC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1212, | |
XAL1510-333MED | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 6561 |
Price & Stock for HX CY54-33UH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | SMD5.8x5.2mm Power Inductors ROHS | 1270 |
|
$0.0156 / $0.0279 | Buy Now |