Part Details for HX CYH127-3.3UH by hanxia
Overview of HX CYH127-3.3UH by hanxia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HX CYH127-3.3UH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 7.6A 3.3uH 30% 13m SMD Inductors (SMD) ROHS | 480 |
|
$0.1398 / $0.1491 | Buy Now |