Part Details for HX PJ-320A-3P DIP by hanxia
Overview of HX PJ-320A-3P DIP by hanxia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C8231A | Rochester Electronics LLC | Math Coprocessor, 8-Bit, NMOS, CDIP24, DIP-24 | |
P8085AH-1 | Rochester Electronics LLC | Microprocessor, 8-Bit, 6MHz, NMOS, PDIP40, PLASTIC, DIP-40 | |
TCM3105NL | Rochester Electronics LLC | Modem, PDIP16, 0.300 INCH, PLASTIC, DIP-16 |
Price & Stock for HX PJ-320A-3P DIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | -30+70 3.5mm Headphone Jack 30V 500mA Plugin Audio Connectors (Headphones) ROHS | 3953 |
|
$0.0190 / $0.0358 | Buy Now |