Part Details for HX-250-2-WT by Brady Worldwide Inc
Overview of HX-250-2-WT by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HX-250-2-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y0006
|
Newark | Hx-250-2-Wt/Roll Of 1000 Each |Brady HX-250-2-WT Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 14 |
|
$1,119.0000 | Buy Now |
DISTI #
2267-HX-250-2-WT-ND
|
DigiKey | SLEEVE, 0.25 IN DIA X 2 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,229.0800 | Buy Now |
DISTI #
71093547
|
RS | PermaSleeve HX Heat Shrink Marking Sleeve, 2" X .5". White | Brady HX-250-2-WT RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Reel | 0 |
|
$1,119.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$854.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,074.6900 / $1,119.0000 | Buy Now |
DISTI #
10026994
|
Techni-Tool, Inc. | Brady HX-250-2-WT PermaSleeve⢠HX Heat Shrink Polyolefin Wire Marking Sleeves, 1.969" x 0.445" | 0 |
|
$1,119.0000 | Buy Now |
DISTI #
10026994
|
TestEquity LLC | Brady HX-250-2-WT PermaSleeve⢠HX Heat Shrink Polyolefin Wire Marking Sleeves, 1.969" x 0.445" | 0 |
|
$1,119.0000 | Buy Now |