Part Details for HX-SCE-1K-19.0-50-9 by TE Connectivity
Overview of HX-SCE-1K-19.0-50-9 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HX-SCE-1K-19.0-50-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1289
|
Newark | Heat Shrink Marker, 19Mm, White, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Lszh (Low Smoke Zero Halogen), Marker Colour:White, Marker Dimensions:19Mm X 50Mm, I.d. Max:-, I.d. Min:19Mm, Shrink Ratio:2:1, Product Rohs Compliant: Yes |Raychem Te Connectivity HX-SCE-1K-19.0-50-9 Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 0 |
|
$2,234.4700 / $2,849.1700 | Buy Now |
DISTI #
2266-HX-SCE-1K-19.0-50-9-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHITE Min Qty: 30 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
7233 In Stock |
|
$1.6500 / $2.3900 | Buy Now |
DISTI #
HX-SCE-1K-19.0-50-9-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHITE Min Qty: 30 Lead time: 19 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.2183 | Buy Now |
DISTI #
655-HXSCE1K19.0509
|
Mouser Electronics | Wire Labels & Markers C97865-000 RoHS: Compliant | 864 |
|
$2.1600 / $3.9500 | Buy Now |
|
Onlinecomponents.com | HX-SCE-1K-19.0-50-9 RoHS: Compliant |
7213 Partner Stock |
|
$2.0300 / $3.7800 | Buy Now |
DISTI #
C97865-000
|
TTI | Wire Labels & Markers HX-SCE-1K-19.0-50-9 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$1.3400 / $2.1400 | Buy Now |
DISTI #
RYCHX-SCE-1K-19.0-50-9
|
Interstate Connecting Components | 0 |
|
$2.3071 / $2.3415 | Buy Now | |
DISTI #
2797685
|
element14 Asia-Pacific | HEAT SHRINK MARKER, 19MM, WHITE RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$2,165.5500 / $2,416.8425 | Buy Now |
DISTI #
2797685
|
Farnell | HEAT SHRINK MARKER, 19MM, WHITE RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 2 Days Container: Pack | 0 |
|
$2,586.3703 / $2,866.3512 | Buy Now |
|
Master Electronics | HX-SCE-1K-19.0-50-9 RoHS: Compliant |
7213 Partner Stock |
|
$2.0300 / $3.7800 | Buy Now |