Part Details for HX10-NP/SP3 by LEM Holdings SSA
Overview of HX10-NP/SP3 by LEM Holdings SSA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71091SEHX10SAMPLE | Renesas Electronics Corporation | 10V Radiation Hardened Ultra Low Noise, Precision Voltage Reference, , /Die Waffle Pack | |
LM2854MHX-1000/NOPB | Texas Instruments | 4A 500 kHz / 1 MHz Synchronous Buck Regulator 16-HTSSOP -40 to 85 | |
LM2853MHX-1.0/NOPB | Texas Instruments | 3A 550 kHz Synchronous Buck Regulator 14-HTSSOP -40 to 125 |
Price & Stock for HX10-NP/SP3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006372723
|
Sager | Board Mount Current Sensors Min Qty: 600 | 0 |
|
$14.0700 / $15.2400 | Buy Now |