Part Details for HX33C50004 by Diodes Incorporated
Overview of HX33C50004 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HX33C50004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HX33C50004
|
Avnet Americas | SMD Crystal Clock Oscillator 125MHz 2.5V/3.3V 5pF 6-Pin SMD T/R - Tape and Reel (Alt: HX33C50004) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.7776 / $3.2816 | Buy Now |
DISTI #
621-HX33C50004
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator SEAM3225 T&R 3K | 0 |
|
$2.8000 | Order Now |
DISTI #
HX33C50004
|
Avnet Silica | (Alt: HX33C50004) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |