Part Details for HX50-P/SP2 by LEM Holdings SSA
Overview of HX50-P/SP2 by LEM Holdings SSA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HX50-P/SP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000007176023
|
Sager | CURRENT TRANSDUCER, IPN = 50, MECHANICAL MOUNT = PCB Min Qty: 300 | 0 |
|
$16.3600 / $17.7200 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:6-8 Weeks | 0 STOCK,5123 Available |
|
$13.7200 / $24.4200 | RFQ |
Part Details for HX50-P/SP2
HX50-P/SP2 CAD Models
HX50-P/SP2 Part Data Attributes
|
HX50-P/SP2
LEM Holdings SSA
Buy Now
Datasheet
|
Compare Parts:
HX50-P/SP2
LEM Holdings SSA
Hall Effect Sensor, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEM INTERNATIONAL SA | |
Reach Compliance Code | compliant | |
Additional Feature | LENGTH, WIDTH, SEATED HGT MAX | |
Body Breadth | 15.4 mm | |
Body Height | 19.5 mm | |
Body Length or Diameter | 19 mm | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 6 | |
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 15.75 V | |
Supply Voltage-Min | 11.4 V | |
Surface Mount | NO | |
Termination Type | SOLDER |