Part Details for HX5011D0025.000000 by Diodes Incorporated
Overview of HX5011D0025.000000 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HX5011D0025.000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AJ0373
|
Newark | Oscillator, 25Mhz, Cmos, Smd, 5Mm X 3.2Mm |Diodes Inc. HX5011D0025.000000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3 |
|
$1.1700 / $2.3700 | Buy Now |
|
Bristol Electronics | 180000 |
|
RFQ | ||
DISTI #
HX5011D0025.000000
|
Avnet Asia | SMD Crystal Oscillator 25MHz 3.3V 15pF 4-Pin CSMD T/R (Alt: HX5011D0025.000000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
HX5011D0025.000000
|
Avnet Silica | SMD Crystal Oscillator 25MHz 3.3V 15pF 4-Pin CSMD T/R (Alt: HX5011D0025.000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 0 Weeks, 6 Days | Silica - 1000 |
|
Buy Now | |
DISTI #
3828469
|
element14 Asia-Pacific | OSCILLATOR, 25MHZ, CMOS, SMD, 5MMX3.2MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3 |
|
$0.8220 / $1.2476 | Buy Now |
DISTI #
3828469RL
|
element14 Asia-Pacific | OSCILLATOR, 25MHZ, CMOS, SMD, 5MMX3.2MM RoHS: Compliant Min Qty: 100 Container: Reel | 3 |
|
$0.8220 / $0.8880 | Buy Now |
DISTI #
3828469
|
Farnell | OSCILLATOR, 25MHZ, CMOS, SMD, 5MMX3.2MM RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 2 Days Container: Cut Tape | 3 |
|
$0.8092 / $0.9266 | Buy Now |
DISTI #
3828469RL
|
Farnell | OSCILLATOR, 25MHZ, CMOS, SMD, 5MMX3.2MM RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 2 Days Container: Reel | 3 |
|
$0.8092 | Buy Now |