Part Details for HXY30G20DF by HXY
Overview of HXY30G20DF by HXY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HXY30G20DF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 16A 2.5V250uA 1 N-Channel + 1 P-Channel DFN-8L(3x3) MOSFETs ROHS | 2760 |
|
$0.0530 / $0.0901 | Buy Now |