Part Details for HXY4430S by HXY
Overview of HXY4430S by HXY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HXY4430S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 18A 1.5W 6.5m10V 2.5V250uA 1 N-Channel SOP-8 MOSFETs ROHS | 3497 |
|
$0.0396 / $0.0561 | Buy Now |