Part Details for HXY8205LI by HXY
Overview of HXY8205LI by HXY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HXY8205LI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20V 6A 25m4.5V 1.25W 1.2V250uA 2 N-Channel SOT-23-6L MOSFETs ROHS | 390 |
|
$0.0186 / $0.0370 | Buy Now |