Part Details for HY 50-P/SP21 by LEM Holdings SSA
Overview of HY 50-P/SP21 by LEM Holdings SSA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2111BS-66 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 16.67MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | |
ADSP-2111BS-80 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 20MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | |
ADSP-2105BPZ-80 | Rochester Electronics LLC | Digital Signal Processor |
Price & Stock for HY 50-P/SP21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HY50-P/SP21-ND
|
DigiKey | SENSOR CURRENT 50A -+15V 6PIN Min Qty: 400 Lead time: 10 Weeks Container: Bulk | Limited Supply - Call |
|
$24.4132 | Buy Now |