Part Details for HY2C128M25050HA by Samwha Electronics
Overview of HY2C128M25050HA by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HY2C128M25050HA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HY2C128M25050HA
|
TME | Capacitor: electrolytic, SNAP-IN, 1200uF, 160VDC, Ø25.4x50mm, ±20% Min Qty: 300 | 0 |
|
$2.1900 | RFQ |
Part Details for HY2C128M25050HA
HY2C128M25050HA CAD Models
HY2C128M25050HA Part Data Attributes:
|
HY2C128M25050HA
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
HY2C128M25050HA
Samwha Electronics
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.31453 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2540 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |